text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-6M

6 Position 3.96 mm Type M Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
JST VHR-6M - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$76.50
USD
Quantity
Web Price
500
$0.153
1,500
$0.148
2,500
$0.146
10,000
$0.14
15,000+
$0.136
Product Variant Information section