text.skipToContent text.skipToNavigation

Manufacturer Part #

794954-6

VAL-U-LOK Series 6 Position Latch Lock Free Hanging Receptacle Housing

Product Specification Section
TE Connectivity 794954-6 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 794954-6 is a VAL-U-LOK Series 6 Position Latch Lock Free Hanging Receptacle Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Number of Positions = 6
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Contact Type = Socket
  • Contact Design = Dual Beam
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Keyed
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1586000-6
  • 794953-6
  • 1586037-6
  • 1586039-6
  • 1586041-6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.20
USD
Quantity
Web Price
500
$0.0922
1,500
$0.0884
5,000
$0.0844
10,000
$0.0822
20,000+
$0.0781