text.skipToContent text.skipToNavigation

Manufacturer Part #

794953-2

VAL-U-LOK Series 2 Position Locking Ramp Male Pin Crimp Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794953-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 4.2 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Panel Mount
Features & Applications

The 794953-2 is a VAL-U-LOK Series 2 Position Locking Ramp Male Pin Crimp Plug Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Number of Positions = 2
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Keyed
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 794954-2
  • 106527-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$729.00
USD
Quantity
Web Price
1
$0.0832
500
$0.0795
1,500
$0.0763
5,000
$0.0729
15,000+
$0.0669
Product Variant Information section