text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5748003-0

HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
TE Connectivity 2-5748003-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications
The 2-5747705-1 is a HD-20 series 9 position straight plug board mount D-Sub connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD-20
  • Mating Connector Lock = Without
  • Mating Connector Lock =Without
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • Panel Mount Retention = Without
  • Boardlock Material = Brass
  • Boardlock Plating = Tin
  • Grounding Clips = Without
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Bright Tin over Coppe
  • Number of Positions = 9
  • PCB Mount Retention Type = 4-40 Retention Insert 
  • Insert Material = Brass
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Plug
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
2,006
USA:
2,006
8,568
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.06
USD
Quantity
Web Price
1
$4.06
15
$3.89
40
$3.79
125
$3.68
300+
$3.48
Product Variant Information section