text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-2N

VH Series 2 Position 3.96 mm pitch Single Row Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
JST VHR-2N - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The VHR-2N is a part of VH Series N-Type 2 Position 3.96 mm Pitch Single Row Housing Crimp Style Connector.

It Can be used with a wide variety of signal, power supply, and output circuit that appear in consumer electronic products.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ
Pricing Section
Global Stock:
112,919
USA:
112,919
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1
$0.049
750
$0.0471
2,500
$0.0451
7,500
$0.0433
25,000+
$0.0398
Product Variant Information section