Manufacturer Part #
SVH-41T-P1.1
NV Series 5 mm Pitch 20-16 AWG Crimp Contact Connector
Product Specification Section
JST SVH-41T-P1.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SVH-41T-P1.1 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 16-20 |
Contact Plating: | Tin |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Features & Applications
The SVH-41T-P1.1 is a part of NV Series 5.0 mm Pitch 16-20 AWG Contact Crimp Style Connector.
Features:
- Side stackable
- Box contact
- Compact connector with a large capacity
- Secure contact and mounting
Product Specifications:
- Pitch: 5.0 mm
- Current rating: 10 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 MΩ
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,500
$0.0396
10,500
$0.0381
14,000
$0.0377
35,000
$0.0365
52,500+
$0.0353
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Wire Mount