Manufacturer Part #
AU10169534-J24CBLF
AU101 Series Right Angle 6 Contact 0.2 Meter 70 A 120 V DC Connector Plug
Product Specification Section
Amphenol Communications Solutions AU10169534-J24CBLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions AU10169534-J24CBLF - Technical Attributes
Attributes Table
Connector Type: | Plug |
Length: | 0.2m |
Shielding: | No |
Color: | Black |
No of Positions: | 6 |
Current Rating: | 70A |
Voltage Rating: | 120V |
Operating Temp Range: | -20°C to +90°C |
Insulation Resistance: | 5MΩ |
Wire Gauge: | AWG 6 |
Dielectric Withstanding Voltage: | 500V |
IP Rating: | IP67 |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$14.51
4
$14.33
20
$14.13
40
$14.04
125+
$13.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount