text.skipToContent text.skipToNavigation

Manufacturer Part #

6469001-1

80 Position 2.5 mm R/A Receptacle Front Board Z-PACK HM-Zd Signal Connector

Product Specification Section
TE Connectivity 6469001-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 80
No of Rows: 8
Pitch: 2.5 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Plating: Matte-Tin
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 6469001-1 80 position right angle through hole Z-PACK HM-Zd receptacle connector having module length of (mm [in]) = 24.90 [0.980].

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Shield Material = Phosphor bronze
  • Interface Type = HM-Zd
  • Termination Method = Press Fit
  • Termination End Plating = Tin over Nickel
  • Contact Type = Socket
  • Contact Termination Type = Through Hole
  • Contact Configuration = ACTION PIN Post
  • Contact Base Material = Copper-Nickel-Silicon
  • Number of Pairs per Column = 4
  • Number of Pairs per Connector = 40
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
180
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,647.80
USD
Quantity
Web Price
20+
$14.71