text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE8M00G55A000R0

CSTNE Series 8MHz 33pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTNE8M00G55A000R0 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.1ppm
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Web Price
3,000
$0.125
6,000+
$0.12