Manufacturer Part #
CSTCR4M00G55B-R0
CSTCR Series 4 MHz 30 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata CSTCR4M00G55B-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTCR4M00G55B-R0 - Technical Attributes
Attributes Table
Operating Frequency: | 4MHz |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.15% |
Operating Temp Range: | -40°C to +125°C |
No of Pins: | 3 |
Dimension: | L 4.5mm x W 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.163
6,000+
$0.157
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.163 / Stock: 0 Qty: 3,000+$0.163 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.163 / Stock: 0 Qty: 3,000+$0.163 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.172 / Stock: 24,000 Qty: 3,000+$0.172 Stock: 24,000
- Reel Qty: 3,000+ / Web Price: $0.172 / Stock: 0 Qty: 3,000+$0.172 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount