Manufacturer Part #
CSTNE8M00GH5C000R0
CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata CSTNE8M00GH5C000R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTNE8M00GH5C000R0 - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.144
6,000
$0.141
9,000
$0.139
12,000
$0.138
15,000+
$0.134
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.144 / Stock: 96,000 Qty: 3,000+$0.144 Stock: 96,000
- Reel Qty: 3,000+ / Web Price: $0.144 / Stock: 0 Qty: 3,000+$0.144 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.144 / Stock: 0 Qty: 3,000+$0.144 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.144 / Stock: 9,000 Qty: 3,000+$0.144 Stock: 9,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.144 / Stock: 0 Qty: 3,000+$0.144 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount