text.skipToContent text.skipToNavigation

Manufacturer Part #

R1612-26.000-10-F-1010-TR-NS1

R1612 Series 26 MHz ±10 ppm ±10 ppm 10 pF -20°C to +75°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron R1612-26.000-10-F-1010-TR-NS1 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 150Ω
Storage Temperature Range: -40°C to +85°C
Dimension: L  1.6mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$440.00
USD
Quantity
Web Price
1,000+
$0.44
Product Variant Information section