text.skipToContent text.skipToNavigation

Manufacturer Part #

AYZ0202AGRLC

AYZ Series 12 V 100 mA 80 mOhm Miniature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K AYZ0202AGRLC - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 12V
Contact Current-Max: 100mA
Insulation Resistance: 100MΩ
Contact Resistance: 80mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 100V
Operating Temperature: -10°C to +60°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Web Price
3,000+
$0.98