Manufacturer Part #
DS01-254-S-01BE
DS01 Series Dip Switch
Product Specification Section
Same Sky - CUI Devices DS01-254-S-01BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices DS01-254-S-01BE - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 1 |
Circuitry: | SPST |
Actuator Style: | Slide |
Operating Force: | 1000gf |
Termination Style: | PC Pin |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
840
USA:
840
Factory Lead Time:
15 Weeks
Quantity
Web Price
120
$0.255
360
$0.245
600
$0.24
2,400
$0.23
3,600+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
120 per Tube
Mounting Method:
Through Hole