text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1546AEFTR

LH1546 Series SPST 350 V 120 mA 35 Ohm 1 Form A Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1546AEFTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,400.00
USD
Quantity
Web Price
2,000+
$1.20
Product Variant Information section