text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1546ADFTR

LH1546ADFTR Series SPST 120 mA 350 V Single Channel Solid State Relay SMT- DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay LH1546ADFTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5300V
Capacitance: 0.5pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Web Price
1,000
$1.06
2,000
$1.04
3,000
$1.04
4,000+
$1.02
Product Variant Information section