text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1511BABTR

LH1511BAB Series SPST (1 Form B) Solid State Relay Surface Mount - SMD-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Vishay LH1511BABTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
On-state Resistance-Max: 10Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,200.00
USD
Quantity
Web Price
1,000+
$2.20
Product Variant Information section