text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN20024

AGN Series High Sensitivity 1 A DPDT 24 VDC Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Panasonic AGN20024 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z).

The AGN20024 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 24 VDC nominal coil voltage and 140 mW operating power, the AGN20024 is rated to 1 amp and is single side stable. The AGN20024 is a through hole device.

Pricing Section
Global Stock:
27,069
USA:
5,669
Germany (Online Only):
21,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.47
USD
Quantity
Web Price
1
$1.47
25
$1.44
75
$1.40
150
$1.37
400+
$1.30
Product Variant Information section