text.skipToContent text.skipToNavigation

Manufacturer Part #

DCNLR100NB12

DCNLR Series 100 A Single Coil 12V DC Bottom Mount Contactor Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Littelfuse DCNLR100NB12 - Technical Attributes
Attributes Table
Relay Type: Contactor
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 100A
Switching Voltage: 60V
Rated Power: 8W
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: Stud
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$956.40
USD
Quantity
Web Price
30
$31.88
60+
$31.50
Product Variant Information section