text.skipToContent text.skipToNavigation

Manufacturer Part #

DCNLM400NB24-01

DCNLM Series 400 A Dual Coil 24V DC Side Mount Contactor Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Littelfuse DCNLM400NB24-01 - Technical Attributes
Attributes Table
Relay Type: Contactor
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 400A
Switching Voltage: 60V
Rated Power: 175W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 50MΩ
Termination Style: Stud
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
17
Germany (Online Only):
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$42.00
USD
Quantity
Web Price
1
$42.00
3
$41.49
10
$40.93
20
$40.61
40+
$40.00
Product Variant Information section