Manufacturer Part #
DCNLM200NB12-01
DCNLM Series 200 A Single Coil 12V DC Side Mount Contactor Relay
Product Specification Section
Littelfuse DCNLM200NB12-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse DCNLM200NB12-01 - Technical Attributes
Attributes Table
Relay Type: | Contactor |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 200A |
Switching Voltage: | 60V |
Rated Power: | 10W |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 50MΩ |
Termination Style: | Stud |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$27.67
20
$27.47
30
$27.35
40
$27.27
50+
$27.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount