text.skipToContent text.skipToNavigation

Manufacturer Part #

DCNLB200NB24

DCNLB Series 200 A Single Coil 24V DC Side Mount Contactor Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Littelfuse DCNLB200NB24 - Technical Attributes
Attributes Table
Relay Type: Contactor
Coil Type: Non-Latching
Contact Form: SPST (1 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 200A
Switching Voltage: 60V
Rated Power: 10W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 50MΩ
Termination Style: Stud
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$328.00
USD
Quantity
Web Price
10
$32.80
20
$32.56
30
$32.42
40
$32.32
50+
$32.00
Product Variant Information section