Manufacturer Part #
CHM-S-112DA3
CHM series 1 Pole 12 VDC 5A 200 mW Form A(SPST) Miniature Power Relay
Product Specification Section
Churod Electronics CHM-S-112DA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHM-S-112DA3 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 16.7mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 5A |
Coil Resistance: | 720Ω |
Switching Voltage: | 250V |
Rated Power: | 200mW |
Operating Temp Range: | -40°C to +90°C |
Insulation Resistance: | 1GΩ |
Height - Max: | 15mm |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
86,971
USA:
86,971
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.355
100
$0.34
250
$0.33
500
$0.32
1,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount