Manufacturer Part #
AHER4191
HE-R Series 4a1b 40 A 12 V Non Latching PC Pin Through Hole Power Relay
Product Specification Section
Panasonic AHER4191 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic AHER4191 - Technical Attributes
Attributes Table
Relay Type: | Industrial |
Coil Type: | Non-Latching |
Coil Current: | 333mA |
Nominal Coil Voltage: | 12V |
Coil Resistance: | 36Ω |
Switching Voltage: | 30V |
Rated Power: | 490mW |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
No of Terminals: | 12 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$71.65
4
$70.65
15
$69.71
25
$69.35
50+
$68.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole