text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419108-0

RT2 Series 5 V 8 A DPDT Through Hole General Purpose Industrial Relays

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2410
Product Specification Section
TE Connectivity 4-1419108-0 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 62Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,100
USA:
7,880
Germany (Online Only):
3,220
11,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.53
USD
Quantity
Web Price
1
$4.53
10
$4.36
25
$4.23
75
$4.08
150+
$3.91