text.skipToContent text.skipToNavigation

Manufacturer Part #

1393212-8

T92 Series 30 A DPST (2 Form A) 12 VDC General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1930
Product Specification Section
TE Connectivity 1393212-8 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 86Ω
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 1393212-8 is a part of 1393 series 30 A DPST power relays.

Features:

  • Product Type Features:
    • Series = T92
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 30
    • Coil Resistance (Ω) = 86
    • Actuating System = DC
    • Coil - Rated Power (W) = 1.70
    • Input Voltage (VDC) = 12
  • Contact Features:
    • Relay Type = Power PCB/Panel Mount Relay
    • Mounting Options = PC Board
    • Enclosure Type = Sealed
    • Contact Base Material = Silver Cadmium Oxide
    • Approx. Dimensions (L x W x H) (mm [in]) = 52.30 x 34.50 x 30.70 [2.060 x 1.359 x 1.209]
    • Terminal Assignment = 2 Form A

 

 

Pricing Section
Global Stock:
751
USA:
130
Germany (Online Only):
621
1,730
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.03
USD
Quantity
Web Price
1
$15.03
4
$14.81
10
$14.67
25
$14.53
40+
$14.32