Manufacturer Part #
6609056-1
MV Series 250VAC 3A Multi-purpose Medical Filter for Power Line Noise Protection
Product Specification Section
TE Connectivity 6609056-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609056-1 - Technical Attributes
Attributes Table
Application: | AC |
Type: | EMI / RFI |
Rated Current: | 3A |
Mounting Method: | Flange Mount |
Features & Applications
The 6609056-1 is a MV series answers the need for a medical filter to help equipment comply with increasing noise sources in medical applications while still meeting leakage current requirements of UL2601.
The MV takes advantage of this to offer improved line-toground performance in a moderately priced filter. Higher line-to-line performance is achieved through its additional
differential mode rod inductors. Overall, the filter provides a good solution to emission and immunity problems, at a moderate cost, in a reasonable package size.
Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = MV (3-20 Amp)
- Filtered = Yes
Electrical Characteristics:
- Current Rating (A) = 3
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.13
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$33.74
3
$33.25
5
$33.03
15
$32.55
25+
$32.13
Product Variant Information section
Available Packaging
Package Qty:
9 per Box
Mounting Method:
Flange Mount