Manufacturer Part #
6609047-1
T Series 250 V 10 A Chassis Mount Connector
Product Specification Section
TE Connectivity 6609047-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609047-1 - Technical Attributes
Attributes Table
Type: | RFI |
Rated Current: | 10A |
Termination Style: | Quick Connect |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
8
$52.40
16
$52.00
24
$51.76
32
$51.60
40+
$51.07
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Chassis Mount