text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36A/TR7

SMBJ Series 600 W 36 V 58.1 Unidirectional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SMBJ36A/TR7 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 5W
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 40V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$37.50
USD
Quantity
Web Price
500
$0.075
2,500
$0.071
10,000
$0.0678
25,000
$0.0657
62,500+
$0.0618
Product Variant Information section