text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L020PR

1812L Series 1812 30 V 0.2 A Surface Mount POLYFUSE® Resettable PTC

Product Specification Section
Littelfuse 1812L020PR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
USA:
92,000
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Web Price
2,000
$0.192
4,000
$0.188
8,000
$0.185
10,000
$0.184
30,000+
$0.177