Manufacturer Part #
1206L012WR
1206L Series 1206 30 V 0.125 A Surface Mount POLY-FUSE® Resettable PTC
Product Specification Section
Littelfuse 1206L012WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1206L012WR - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 0.125A |
Trip Current: | 0.29A |
Resistance: | 6Ω |
Current Rating: | 100A |
Time to Trip: | 0.2s |
Rated Power: | 0.6W |
Operating Temp Range: | -40°C to +85°C |
Terminal Pitch: | 4mm |
Case Size: | 1206 (3216 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.159
6,000
$0.156
9,000
$0.154
15,000
$0.152
30,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount