Manufacturer Part #
BTA08-600BRG
BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA08-600BRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA08-600BRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 0.5A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 8A |
Hold Current [Ih]: | 50mA |
Leakage Current: | 100mA |
Configuration: | Single |
Peak Current-Max: | 84A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
50
$0.405
200
$0.385
750
$0.37
2,000
$0.355
5,000+
$0.34
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Web Price: $0.43 / Stock: 0 Qty: 50+$0.43 Stock: 0
- Tube Qty: 50+ / Web Price: $0.405 / Stock: 110,550 Qty: 50+$0.405 Stock: 110,550
- TubeSelected Variant Qty: 2,000+ / Web Price: $0.405 / Stock: 0 Qty: 50+$0.405 Stock: 0
- Tube Qty: 1+ / Web Price: $0.435 / Stock: 401 Qty: 1+$0.435 Stock: 401
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount