text.skipToContent text.skipToNavigation

Manufacturer Part #

01020071Z

6.35 mm Spring Brass Tin Through Hole Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01020071Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  8.08mm x W  8.38mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
22,568
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.125
400
$0.12
1,500
$0.114
5,000
$0.11
20,000+
$0.0994