Manufacturer Part #
ESD9B5.0ST5G
ESD9B Series 7.8 V 15 pF SMT Transient Voltage Suppressor Diode - SOD-923
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi ESD9B5.0ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9B5.0ST5G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 12.5V |
Breakdown Voltage-Max: | 7.8V |
Capacitance: | 15pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-923 |
Mounting Method: | Surface Mount |
Features & Applications
The ESD9B Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.
Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
Features:
- Low Capacitance 15 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.039″ x 0.024″ (1.0 mm x 0.60 mm)
- Low Body Height: 0.016″ (0.4 mm)
- Stand-off Voltage: 5.0 V
- Low Leakage
- Response Time is < 1 ns
- IEC61000-4-2 Level 4 ESD Protection
- IEC61000-4-4 Level 4 EFT
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
8,000
$0.018
24,000
$0.0174
40,000
$0.0171
160,000
$0.0164
240,000+
$0.0159
Product Variant Information section
Available Packaging
- Reel Qty: 48,000+ / Web Price: $0.0179 / Stock: 0 Qty: 8,000+$0.0179 Stock: 0
- ReelSelected Variant Qty: 48,000+ / Web Price: $0.018 / Stock: 0 Qty: 8,000+$0.018 Stock: 0
- Reel Qty: 8,000+ / Web Price: $0.0179 / Stock: 224,000 Qty: 8,000+$0.0179 Stock: 224,000
- Reel Qty: 8,000+ / Web Price: $0.0179 / Stock: 1,960,000 Qty: 8,000+$0.0179 Stock: 1,960,000
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount