text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse SMD050F-2 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Resettable Fuses by Raychem Circuit Protection

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The SMD050F-2 is a surface mount device in 2920 package that comes in 2k reels denoted by the -2. Operating Voltage is 60 volts with a current rating of 10 amps
Pricing Section
Global Stock:
82,475
USA:
82,475
Cost Per Unit
$4.23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Web Price:
$0.73 USD Each
Total
$8.46
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.