text.skipToContent text.skipToNavigation

Manufacturer Part #

009155006852006

6 Position Spring Battery Contact Connector Surface Mount, Right Angle

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2418
Product Specification Section
KYOCERA AVX 009155006852006 - Technical Attributes
Attributes Table
Dimension: L  6.35mm x W  3.45mm
Mounting Style: Vertical
Termination Style: Right Angle
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Web Price
1,000
$0.58
2,000
$0.565
3,000
$0.56
4,000
$0.555
5,000+
$0.54