Manufacturer Part #
CR2032 MFR.IB
CR2032 3 V 225 mAh Non-Rechargeable 20.0 x 3.2 mm Lithium Coin Cell Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Renata Batteries CR2032 MFR.IB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
11/28/2022 Details and Download
Part Status:
Active
Active
Renata Batteries CR2032 MFR.IB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 225mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.335
125
$0.32
400
$0.31
1,250
$0.30
4,000+
$0.28
Product Variant Information section
Available Packaging
- Box Qty: 400+ / Web Price: $0.31 / Stock: 0 Qty: 400+$0.31 Stock: 0
- Box Qty: 4,000+ / Web Price: $0.28 / Stock: 4,000 Qty: 4,000+$0.28 Stock: 4,000
- Box Qty: 3,600+ / Web Price: $0.29 / Stock: 3,600 Qty: 3,600+$0.29 Stock: 3,600
- Box Qty: 600+ / Web Price: $0.305 / Stock: 88,800 Qty: 600+$0.305 Stock: 88,800
Package Qty:
1 per Bulk