text.skipToContent text.skipToNavigation

Manufacturer Part #

6450101501

CR2450 Series 3 V 620 mAh Lithium Manganese Dioxide Coin Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Date Code: 2418
Product Specification Section
VARTA Microbattery 6450101501 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin
Capacity: 620mAh
Rechargeable: No
Diameter: 24.7mm
Dimension: L  5mm x D  24.7mm
Storage Temperature Range: -55°C to +70°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
49,500
Germany (Online Only):
49,500
205,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$387.00
USD
Quantity
Web Price
900
$0.43
1,800
$0.42
2,700
$0.415
3,600
$0.415
4,500+
$0.40