text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF113YM6-TR

MICRF113 Series 300-450 MHz 10 dBm Data Rate ASK Transmitter IC - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MICRF113YM6-TR - Technical Attributes
Attributes Table
Frequency Range: 300MHz to 450MHz
Data Rate: 10kbps
Output Power: 10dBm
Supply Current: 12.3mA
Supply Voltage: 1.8V to 3.6V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

Micrel's QwikRadio® products are a family of ASK/OOK (amplitude shift keyed/on-off-keyed), highly integrated single-chip RF ICs.

The receivers are true "antenna-in, data-out" devices and the transmitter is an equivalent "data-in, antenna-out" part. Both the transmitter and receivers require no hand-tweaking with trimmer capacitors, as all tuning is performed automatically on-board the devices.

QwikRadio® offers the lowest overall parts-count of any ASK/OOK receivers and transmitters on the market. They are ideal for applications with ranges below 300 feet and data rates below 10Kbps, like handheld controllers and keyFOBs.  For longer ranges and higher data rates, check out our RadioWire ® products.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,670.00
USD
Quantity
Web Price
3,000+
$0.89
Product Variant Information section