text.skipToContent text.skipToNavigation

Manufacturer Part #

16TDC150MYF

150Uf 16V 20% D3L CASE SIZE - Polymer Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 16TDC150MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 240µA
Ripple Current: 1.8A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Web Price
2,500+
$1.44