text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R9BB104

AC Series 0603 100 nF 50 V ±10% X7R Auto Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Yageo AC0603KRX7R9BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,012,000
USA:
6,392,000
Germany (Online Only):
1,620,000
8,880,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$34.80
USD
Quantity
Web Price
4,000
$0.0087
16,000
$0.0084
60,000
$0.0081
100,000
$0.008
200,000+
$0.0077
Product Variant Information section