text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H221MNL1GS

UD Series 220 F 50 V 105 °C Ø 10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2404
Product Specification Section
Nichicon UUD1H221MNL1GS - Technical Attributes
Attributes Table
Series: UUD
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Lead Spacing: 4.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 110µA
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450,000
USA:
450,000
77,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$107.50
USD
Quantity
Web Price
500
$0.215
1,500
$0.21
2,500
$0.205
5,000
$0.20
10,000+
$0.194