text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V4R7AR

FK-V Series 35 V 4.7 uF 105°C 2 KHrs 4x5.8mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Panasonic EEE-FK1V4R7AR - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Impedance: 1.35Ω
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  6.1mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
902,000
USA:
876,000
Germany (Online Only):
26,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$178.80
USD
Quantity
Web Price
2,000
$0.0894
4,000
$0.0879
8,000
$0.0864
10,000
$0.0859
30,000+
$0.083
Product Variant Information section