text.skipToContent text.skipToNavigation

Manufacturer Part #

84953-6

6 Position 1 mm Pitch Right Angle Flex to Board ZIF FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2223
Product Specification Section
TE Connectivity 84953-6 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Insulation Resistance: 1GΩ
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Web Price
1,500
$0.33
3,000
$0.325
4,500
$0.32
6,000
$0.32
7,500+
$0.31