text.skipToContent text.skipToNavigation

Manufacturer Part #

L102011MS02Q

L Series Mini SPDT Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2443
Product Specification Section
C&K L102011MS02Q - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Contact Current-Max: 4A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Vertical
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,450
USA:
2,450
39,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,930.00
USD
Quantity
Web Price
1,000+
$1.93