text.skipToContent text.skipToNavigation

Manufacturer Part #

AHES3191

HE-S Series DPST 35 A 12 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AHES3191 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 157mA
Nominal Coil Voltage: 12V
Contact Current-Max: 35A
Coil Resistance: 76.6Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 38mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$321.50
USD
Quantity
Web Price
1
$13.31
4
$13.12
10
$12.99
25
$12.86
40+
$12.68
Product Variant Information section