text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M95640-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M95640-WMN6TP is a part of M95640 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95640 and M95640-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high-speed SPI-compatible bus. The devices are 64 Kbit devices organized as 8192 × 8 bits.

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 64 Kb (8 Kbytes) of EEPROM
    • Page size: 32 bytes
  • Additional Write lockable Page (Identification page)
  • Write (self timed cycle)
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High speed clock frequency (20 MHz)
  • Single supply voltage: 1.8 V to 5.5 V
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Enhanced ESD Protection
  • Packages
    • ECOPACK2®(RoHS-compliant and Halogen-free)
Pricing Section
Global Stock:
216,369
Germany (Online Only):
216,369
125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
7,500
$0.205
12,500
$0.20
25,000
$0.197
50,000+
$0.191