text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK705020R0000

2 Position 5.2 mm Pitch 12-26 AWG Feed Through Blue PI-Spring Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
TE Connectivity 1SNK705020R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Termination: Spring Clamp
Rated Voltage: 1000V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Dimension: 40.2 x 40.2 x 50.9 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4,450
USA:
2,400
Germany (Online Only):
2,050
On Order:
0
Factory Stock:Factory Stock:
3,172
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$23.25
USD
Quantity
Web Price
50
$0.465
200
$0.44
750
$0.425
1,500
$0.415
3,750+
$0.39
Product Variant Information section