Manufacturer Part #
BTB16-600BWRG
BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTB16-600BWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTB16-600BWRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 0.5A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 16A |
Hold Current [Ih]: | 50mA |
Leakage Current: | 80mA |
Configuration: | Single |
Peak Current-Max: | 168A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
50
$0.47
250
$0.445
1,000
$0.425
2,500
$0.415
6,250+
$0.39
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 3,000+ / Web Price: $0.47 / Stock: 0 Qty: 50+$0.47 Stock: 0
- Tube Qty: 2,000+ / Web Price: $0.48 / Stock: 0 Qty: 1+$0.48 Stock: 0
- Tube Qty: 50+ / Web Price: $0.30 / Stock: 168,350 Qty: 50+$0.30 Stock: 168,350
- Tube Qty: 2,000+ / Web Price: $0.47 / Stock: 0 Qty: 50+$0.47 Stock: 0
- Tube Qty: 3,000+ / Web Price: $0.43 / Stock: 0 Qty: 50+$0.43 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)