text.skipToContent text.skipToNavigation

Manufacturer Part #

SGTL5000XNBA3

SGTL5000 Series 1.62 to 3.6 V Surface Mount Low Power Stereo Codec - QFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SGTL5000XNBA3 - Technical Attributes
Attributes Table
Codec Type: Stereo
No of Channels: 2
Interface: I2C/SPI
Supply Voltage-Nom: 1.1V to 3.6V
Supply Current: 3.59mA
Clock Frequency-Max: 27MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
980
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,347.50
USD
Quantity
Web Price
490
$2.75
980
$2.71
1,470
$2.68
1,960+
$2.65
Product Variant Information section